Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.160 |
| 5+ | $38.960 |
| 10+ | $37.550 |
| 25+ | $33.650 |
| 50+ | $31.240 |
| 100+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$46.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMP1908Copy
Newark Part No.02C7248
Technical Datasheet
Panel TypeInternal Panel
Rack U Height-
Panel MaterialAluminum
Body ColorUnfinished
For Use WithRMCS / RMCV Tabletop Enclosures
External Height - Metric12.7mm
External Width - Metric424mm
External Height - Imperial0.5"
External Width - Imperial16.7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Internal Panel
Panel Material
Aluminum
For Use With
RMCS / RMCV Tabletop Enclosures
External Width - Metric
424mm
External Width - Imperial
16.7"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
12.7mm
External Height - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
