Print Page
RMS193BK1
Enclosure Accessory, Shelf & Keyboard Drawer, 19" Width Panel Racks & Cabinets, Black, 4.88 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RMS193BK1Copy |
| Newark Part No. | 01T2079 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.350 |
| 2+ | $343.740 |
| 5+ | $333.120 |
Price for:Each
Minimum: 1
Multiple: 1
$354.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RMS193BK1Copy |
| Newark Part No. | 01T2079 |
| Technical Datasheet | |
| Accessory Type | Shelf & Keyboard Drawer |
| For Use With | 19" Width Panel Racks & Cabinets |
| Enclosure Material | - |
| Body Color | Black |
| External Height | 4.88" |
| External Width | 17.5" |
| External Depth | 18.75" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Shelf & Keyboard Drawer |
|---|---|
| Enclosure Material | - |
| External Height | 4.88" |
| External Depth | 18.75" |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | 19" Width Panel Racks & Cabinets |
|---|---|
| Body Color | Black |
| External Width | 17.5" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
