Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $144.980 |
5+ | $123.940 |
10+ | $118.790 |
Price for:Each
Minimum: 1
Multiple: 1
$144.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMSC1904BK1
Newark Part No.01T2078
Technical Datasheet
Accessory TypeHinged Panel Door
For Use With19" Rack Mounting Rails
Enclosure MaterialSteel
Body ColorBlack
External Height6.97"
External Width19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Hinged Panel Door
Enclosure Material
Steel
External Height
6.97"
Product Range
-
For Use With
19" Rack Mounting Rails
Body Color
Black
External Width
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate