Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $9.590 |
| 10+ | $9.100 |
| 25+ | $8.110 |
| 50+ | $7.740 |
| 100+ | $7.290 |
| 250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1065CCopy
Newark Part No.04N9925
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric85.1mm
External Width - Metric80mm
External Depth - Metric55mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
85.1mm
External Depth - Metric
55mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
