Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RRLDCASTERCopy |
| Newark Part No. | 57R3908 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $255.200 |
| 5+ | $245.390 |
| 10+ | $232.000 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$255.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RRLDCASTERCopy |
| Newark Part No. | 57R3908 |
| Technical Datasheet | |
| For Use With | DNRR Heavy Duty and RRAL Aluminum Relay Racks |
| Carrying Capacity | 800lb |
| Wheel Diameter | 3" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RRLDCASTER is a Light Duty Caster Set for open frame rack. The RRLDCASTER series caster set features ball bearing swivel and hard composition wheels. All four (4) casters are lockable.
- Stud is 1.5" long and 1/2"-13 thread
Applications
Industrial
Contents
Caster set, Brakes and Mounting hardware.
Warnings
Care should be taken in moving rack as it may be unstable depending on equipment loading pattern. Ensure weight distribution is safe for mobile use.
Technical Specifications
| For Use With | DNRR Heavy Duty and RRAL Aluminum Relay Racks |
|---|---|
| Wheel Diameter | 3" |
| SVHC | No SVHC (04-Feb-2026) |
| Carrying Capacity | 800lb |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
