Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RRLPDOLCopy |
| Newark Part No. | 61K1586 |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $577.440 |
| 2+ | $560.080 |
| 5+ | $542.720 |
Price for:Each
Minimum: 1
Multiple: 1
$577.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RRLPDOLCopy |
| Newark Part No. | 61K1586 |
| Technical Datasheet | |
| Base Type | Transportation Base |
| Accessory Type | Heavy Duty Tranportation Base |
| Base Material | - |
| Base Color | - |
| For Use With | DNRR and RRAL Aluminum Relay Racks |
| External Depth - Metric | 699mm |
| External Width - Metric | - |
| External Height - Metric | 104.9mm |
| External Depth - Imperial | 27.5" |
| External Width - Imperial | - |
| External Height - Imperial | 4.1" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RRLPDOL is a 2-post Rack Low Profile Dolly that works with any width relay rack. The RRLPDOL series caster features ball bearing swivel and hard composition wheels. All four (4) casters are lockable.
Applications
Industrial
Contents
Caster and All mounting hardware for casters and rack.
Technical Specifications
| Base Type | Transportation Base |
|---|---|
| Base Material | - |
| For Use With | DNRR and RRAL Aluminum Relay Racks |
| External Width - Metric | - |
| External Depth - Imperial | 27.5" |
| External Height - Imperial | 4.1" |
| SVHC | No SVHC (04-Feb-2026) |
| Accessory Type | Heavy Duty Tranportation Base |
|---|---|
| Base Color | - |
| External Depth - Metric | 699mm |
| External Height - Metric | 104.9mm |
| External Width - Imperial | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
