Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.090 |
| 5+ | $208.960 |
| 10+ | $204.780 |
Price for:Each
Minimum: 1
Multiple: 1
$235.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDF19042BK1Copy
Newark Part No.48F4001
Technical Datasheet
Accessory TypeSolid Door
For Use WithREFK Series Knockdown Cabinet Racks
Enclosure MaterialSteel
Body ColorBlack
External Height41.75"
External Width18.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
41.75"
Product Range
-
For Use With
REFK Series Knockdown Cabinet Racks
Body Color
Black
External Width
18.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
