Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $286.590 |
| 5+ | $251.490 |
| 10+ | $246.460 |
Price for:Each
Minimum: 1
Multiple: 1
$286.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDF19049BK1Copy
Newark Part No.48F4002
Technical Datasheet
Accessory TypeSolid Door
For Use WithREFK Series Cabinet Rack
Enclosure MaterialSteel
Body ColorBlack
External Height48.75"
External Width18.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
48.75"
Product Range
-
For Use With
REFK Series Cabinet Rack
Body Color
Black
External Width
18.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
