Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $318.410 |
| 5+ | $316.010 |
Price for:Each
Minimum: 1
Multiple: 1
$318.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDF19063BK1Copy
Newark Part No.48F4004
Technical Datasheet
Accessory TypeSolid Door
For Use WithREFK Series Cabinet Rack
Enclosure MaterialSteel
Body ColorBlack
External Height62.75"
External Width18.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSDF19063BK1 is a black textured Solid Flush Door features lockable latch and spring loaded hinge pins for instant installation or removal. It is constructed from 16-gauge steel, folded all four sides to reduce bowing.
- Inside of door includes full height, welded, 6" wide, door stiffener
- Reversible right or left opening (by inverting door)
- Integral stiffeners provide sturdiness
Applications
Industrial
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
62.75"
Product Range
-
For Use With
REFK Series Cabinet Rack
Body Color
Black
External Width
18.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
