Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $166.240 |
| 5+ | $155.760 |
| 10+ | $153.960 |
| 25+ | $153.940 |
| 50+ | $153.930 |
Price for:Each
Minimum: 1
Multiple: 1
$166.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDP19010BK2Copy
Newark Part No.20C3994
Technical Datasheet
Accessory TypeHinged Panel Rail Door
For Use WithPanel Mount Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height10.38"
External Width19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSDP19010BK2 is a Rack-mount Panel Door with hinges bolted directly to the panel rail. It allows full access to space between panel rails when open. It can be folded on all four sides. The smooth powdered paint matches standard panels.
Applications
Industrial
Contents
Hinged panel rail door, Lock, Hasp and 2x Keys.
Technical Specifications
Accessory Type
Hinged Panel Rail Door
Enclosure Material
Steel
External Height
10.38"
Product Range
-
For Use With
Panel Mount Rack Cabinets
Body Color
Black
External Width
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
