Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $177.230 |
| 5+ | $173.690 |
| 10+ | $170.140 |
Price for:Each
Minimum: 1
Multiple: 1
$177.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDP19012LG2Copy
Newark Part No.51R3656
Technical Datasheet
Accessory TypeHinged Panel Rail Door
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColorGray
External Height12.12"
External Width19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hinged Panel Rail Door
Enclosure Material
Steel
External Height
12.12"
Product Range
-
For Use With
Standard 19" Rack Mount
Body Color
Gray
External Width
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
