Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $172.370 |
| 5+ | $163.750 |
| 10+ | $161.010 |
Price for:Each
Minimum: 1
Multiple: 1
$172.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDP19014BK2Copy
Newark Part No.29C3594
Technical Datasheet
Accessory TypeHinged Panel Rail Door
For Use WithPanel Mount Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height13.88"
External Width19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSDP19014BK2 is a rail mounting hinged Security Door with 16-gauge steel construction and smooth powder paint finish. It is suitable for RSDP series 8U rack units.
- When door is open, space between mounting rails is completely accessible
- Door is folded on all four sides
Applications
Industrial
Contents
Door panel, Installed lock and 2x Keys.
Technical Specifications
Accessory Type
Hinged Panel Rail Door
Enclosure Material
Steel
External Height
13.88"
Product Range
-
For Use With
Panel Mount Rack Cabinets
Body Color
Black
External Width
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
