Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.730 |
| 5+ | $171.830 |
| 10+ | $169.990 |
| 25+ | $168.370 |
| 50+ | $166.990 |
Price for:Each
Minimum: 1
Multiple: 1
$180.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDP19022BK2Copy
Newark Part No.10C2955
Technical Datasheet
Accessory TypeHinged Panel Rail Door
For Use WithPanel Mount Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height22.62"
External Width19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hinged Panel Rail Door
Enclosure Material
Steel
External Height
22.62"
Product Range
-
For Use With
Panel Mount Rack Cabinets
Body Color
Black
External Width
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
