Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.500 |
| 5+ | $182.330 |
| 10+ | $174.720 |
| 25+ | $171.220 |
| 50+ | $167.730 |
Price for:Each
Minimum: 1
Multiple: 1
$191.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSUS1921BK1Copy
Newark Part No.18C0610
Technical Datasheet
Rack U Height1U
External Width - Metric480mm
External Depth - Metric533mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial21"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSUS1921BK1 is a four post mounting Sliding Shelf made of 16-gauge steel with rugged texture powder painted finish. This RSUS-series sliding shelf easily gain access to non rack mountable equipment in a server cabinet or 4-post rack. Requires two (2) pairs of mounting rails, the slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Heavy duty ball bearing slides
- Solid version
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
533mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
