Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $204.130 |
| 5+ | $182.330 |
| 10+ | $174.720 |
| 25+ | $172.330 |
| 50+ | $169.930 |
Price for:Each
Minimum: 1
Multiple: 1
$204.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSVS1921BK1Copy
Newark Part No.18C0644
Technical Datasheet
Rack U Height1U
External Width - Metric480mm
External Depth - Metric533mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial21"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSVS1921BK1 is a 4-post vented mounting Sliding Shelf with rugged textured powered paint finish heavy duty 16-gauge steel construction. Suitable for use with 19-inch racks. Easily gain access to non rack mountable equipment in a server cabinet. The slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Requires two (2) pairs of mounting rails
- 1U Rack unit
- Heavy duty ball bearing slides included
Applications
Maintenance & Repair
Contents
Sliding shelf, Heavy duty ball bearing slides.
Technical Specifications
Rack U Height
1U
External Depth - Metric
533mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
