Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.190 |
| 5+ | $109.940 |
| 10+ | $108.330 |
| 25+ | $106.710 |
| 50+ | $102.400 |
| 100+ | $102.100 |
Price for:Each
Minimum: 1
Multiple: 1
$124.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RZVS1921BK1 is a Vented Fixed Shelf with painted black textured heavy duty 14-gauge steel construction and suitable for use with 19-inch racks. Rear lip is covered with a rubber channel to avoid equipment scratching and cable chaffing. Sides are slotted for easy adjustment and fold up for easy hardware installation.
- Mounts on two pairs of panel rails (front and back)
- No obstruction to front panel space or equipment
Applications
Maintenance & Repair
Contents
Fixed Shelf, Mounting hardware and 2 equipment stops.
Technical Specifications
Rack U Height
-
External Depth - Metric
533mm
External Width - Imperial
17.8"
Product Range
-
External Width - Metric
451mm
For Use With
19" Racks
External Depth - Imperial
21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
