Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 5+ | $9.250 |
| 10+ | $8.880 |
| 25+ | $8.630 |
| 50+ | $8.380 |
| 100+ | $8.130 |
| 250+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSC509-50Copy
Newark Part No.81AK2443
Technical Datasheet
Accessory TypeCover Screw
Thread Size - Metric-
Thread Size - Imperial#4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover Screw
Thread Size - Imperial
#4
Product Range
-
Thread Size - Metric
-
For Use With
1551W Series Watertight Polycarbonate Miniature Enclosure
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
