Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.650 |
| 5+ | $83.730 |
| 10+ | $79.360 |
| 25+ | $74.320 |
Price for:Each
Minimum: 1
Multiple: 1
$97.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCEM161414WHCopy
Newark Part No.94F4835
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric139.7mm
External Width - Metric165mm
External Depth - Metric140mm
IP RatingIP20
Body ColorBlue, Grey
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial6.5"
External Depth - Imperial5.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SCEM161414WH is a sloped instrument Enclosure made of aluminium case finished in satin blue with a contempra grey panel. The convection ventilation is provided by slots in the bottom and removable rear panels.
- Replacement screws 1421J6
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
139.7mm
External Depth - Metric
140mm
Body Color
Blue, Grey
External Height - Imperial
5.5"
External Depth - Imperial
5.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
165mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
