Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSDC3USDCopy
Newark Part No.26AJ8947
Product RangeSDCD Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.130 |
| 5+ | $79.680 |
| 10+ | $75.910 |
| 25+ | $75.140 |
Price for:Each
Minimum: 1
Multiple: 1
$89.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDC3USDCopy
Newark Part No.26AJ8947
Product RangeSDCD Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height170mm
External Width625mm
Product RangeSDCD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height
170mm
Product Range
SDCD Series
Body Color
Black
External Width
625mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
