Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSDC6UVDCopy
Newark Part No.67AC9944
Product RangeSDCD Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.580 |
| 5+ | $118.830 |
| 10+ | $110.550 |
| 25+ | $107.520 |
Price for:Each
Minimum: 1
Multiple: 1
$134.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDC6UVDCopy
Newark Part No.67AC9944
Product RangeSDCD Series
Technical Datasheet
Accessory TypeVented Locking Door
Enclosure MaterialSteel
Body ColorBlack
External Height303mm
External Width625mm
Product RangeSDCD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Vented Locking Door
Body Color
Black
External Width
625mm
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height
303mm
Product Range
SDCD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
