Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 5+ | $7.810 |
| 10+ | $7.460 |
| 25+ | $7.310 |
| 50+ | $7.170 |
| 100+ | $6.850 |
| 250+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV180-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2813
Product RangeSDV SM
Enclosure MaterialPolycarbonate
Body ColorGrey
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product RangeSDV SM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (04-Feb-2026)
Body Color
Grey
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
SDV SM
Alternatives for SDV180-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

