Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.020 |
| 10+ | $7.560 |
| 25+ | $6.910 |
| 50+ | $6.790 |
| 100+ | $6.240 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV180-1Copy
Newark Part No.47W3891
Technical Datasheet
Enclosure MaterialPolycarbonate
Body ColorGray
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDV180-1 is a Small Rain-proof Ventilator with corrosion resistant UV stabilized polycarbonate plastic, finish RAL7035 light gray. This SDV SM-series designed to equalize internal/external pressure and temperature, ventilators assist in condensation prevention by allowing enclosures to breathe. Suitable for most types of metallic and non-metallic enclosures.
- Gasket protection to enclosure wall
- Mount to enclosure wall thickness up to 0.16"
- Internal vent channel and grille reduces insect intrusion
Applications
Industrial
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
-
Technical Docs (2)
Alternatives for SDV180-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
