Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.050 |
| 5+ | $128.080 |
| 10+ | $122.580 |
| 25+ | $121.050 |
| 50+ | $120.990 |
| 100+ | $120.860 |
Price for:Each
Minimum: 1
Multiple: 1
$149.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHG14003Copy
Newark Part No.01J1632
Technical Datasheet
Voltage Rating VAC250V
Output Power45W
External Height - Metric100.1mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial3.94"
External Width - Imperial2.8"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
100.1mm
External Depth - Metric
50mm
External Width - Imperial
2.8"
Product Range
-
Output Power
45W
External Width - Metric
70mm
External Height - Imperial
3.94"
External Depth - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
