Print Page
SKTH012009
Humidity & Temperature Control, NO/NC, 32 to 140 °F, 50 to 90% RH, 100-240VAC, 2.4"W x 1.77"D x 3"H
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | SKTH012009Copy |
| Newark Part No. | 25C4352 |
| Product Range | SKTH Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $427.620 |
| 5+ | $425.780 |
| 10+ | $379.260 |
| 25+ | $371.680 |
| 50+ | $364.090 |
Price for:Each
Minimum: 1
Multiple: 1
$427.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | SKTH012009Copy |
| Newark Part No. | 25C4352 |
| Product Range | SKTH Series |
| Technical Datasheet | |
| External Height - Imperial | 3" |
| External Height - Metric | 76.2mm |
| External Width - Imperial | 2.4" |
| External Width - Metric | 60.96mm |
| External Depth - Imperial | 1.77" |
| External Depth - Metric | 44.96mm |
| Moisture Removal Rate | - |
| Operating Voltage | - |
| Product Range | SKTH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Imperial | 3" |
|---|---|
| External Width - Imperial | 2.4" |
| External Depth - Imperial | 1.77" |
| Moisture Removal Rate | - |
| Product Range | SKTH Series |
| External Height - Metric | 76.2mm |
|---|---|
| External Width - Metric | 60.96mm |
| External Depth - Metric | 44.96mm |
| Operating Voltage | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
