Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.040 |
| 25+ | $1.750 |
| 50+ | $1.720 |
| 100+ | $1.680 |
| 250+ | $1.550 |
| 500+ | $1.500 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSTC102Copy
Newark Part No.31AJ7263
Technical Datasheet
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body Color-
For Use WithHammond RP Series Enclosures
External Height - Metric48mm
External Width - Metric43mm
External Height - Imperial1.89"
External Width - Imperial1.69"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
48mm
External Height - Imperial
1.89"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond RP Series Enclosures
External Width - Metric
43mm
External Width - Imperial
1.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
