Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoUHDM8418ECACopy
Newark Part No.50H5458
Product RangeUHD-M Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $989.120 |
| 2+ | $969.340 |
Price for:Each
Minimum: 1
Multiple: 1
$989.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoUHDM8418ECACopy
Newark Part No.50H5458
Product RangeUHD-M Series
Technical Datasheet
Plate TypeEnd
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond UHD M Series Enclosures
External Depth - Metric-
External Width - Metric454mm
External Height - Metric2.13m
External Depth - Imperial-
External Width - Imperial17.87"
External Height - Imperial83.87"
Product RangeUHD-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
End
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
2.13m
External Width - Imperial
17.87"
Product Range
UHD-M Series
Plate Material
Steel
For Use With
Hammond UHD M Series Enclosures
External Width - Metric
454mm
External Depth - Imperial
-
External Height - Imperial
83.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
