Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoVT57ACopy
Newark Part No.30C4275
Product RangeEX-HX-VT Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.760 |
| 5+ | $78.190 |
| 10+ | $72.630 |
| 25+ | $71.530 |
| 50+ | $70.420 |
Price for:Each
Minimum: 1
Multiple: 1
$83.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVT57ACopy
Newark Part No.30C4275
Product RangeEX-HX-VT Series
Technical Datasheet
Turns Ratio480:120
Input Voltage480V
Output Voltage120V
Power Rating8VA
Frequency Range50Hz / 60Hz
Accuracy ClassClass 1.2
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangeEX-HX-VT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
480:120
Output Voltage
120V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
EX-HX-VT Series
Input Voltage
480V
Power Rating
8VA
Accuracy Class
Class 1.2
Transformer Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
