Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoVWR6UWHCopy
Newark Part No.33AK7237
Product RangeVWR Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.640 |
| 5+ | $121.850 |
| 10+ | $117.940 |
| 25+ | $117.420 |
Price for:Each
Minimum: 1
Multiple: 1
$129.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVWR6UWHCopy
Newark Part No.33AK7237
Product RangeVWR Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorWhite
External Height - Metric267mm
External Width - Metric517mm
External Depth - Metric314mm
External Height - Imperial10.5"
External Width - Imperial20.37"
External Depth - Imperial12.4"
Rack U Height6U
Product RangeVWR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
267mm
External Depth - Metric
314mm
External Width - Imperial
20.37"
Rack U Height
6U
SVHC
No SVHC (04-Feb-2026)
Body Color
White
External Width - Metric
517mm
External Height - Imperial
10.5"
External Depth - Imperial
12.4"
Product Range
VWR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
