Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.280 |
| 5+ | $176.930 |
| 10+ | $173.390 |
| 25+ | $169.850 |
| 50+ | $166.310 |
Price for:Each
Minimum: 1
Multiple: 1
$198.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXF4115Copy
Newark Part No.24B5821
Technical Datasheet
Product Range-
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF4115 is a Filtered Fan Box with heavy-gauge steel construction and attractive stainless steel grills. Aluminum filter is coated with adhesive baffle surfaces for dust and dirt collection and can be recoated after cleaning for optimum performance. It is shipped with air flow to pressurize and can be user modified to exhaust. In a typical cooling arrangement, the filtered fan box pulls air into the enclosures and the filter grill is used as an air outlet.
- 115/230VAC, 50/60Hz Ratings
- 10" Lead wires
- Exceptionally quiet operation
- Versatile mounting and adaptability
Applications
Maintenance & Repair
Contents
Drilling template, Grill and Fan.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
