Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoXPFA150GYCopy
Newark Part No.31AC7461
Product RangeXPFA Series
Your Part Number
214 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 5+ | $26.530 |
| 10+ | $25.210 |
| 25+ | $24.070 |
| 50+ | $23.440 |
| 100+ | $22.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA150GYCopy
Newark Part No.31AC7461
Product RangeXPFA Series
Technical Datasheet
Enclosure MaterialPlastic
Body ColorGray
For Use With152mm Square Fans
External Height - Metric196mm
External Width - Metric196mm
External Depth - Metric24mm
External Height - Imperial7.72"
External Width - Imperial7.72"
External Depth - Imperial0.94"
Product RangeXPFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Plastic
For Use With
152mm Square Fans
External Width - Metric
196mm
External Height - Imperial
7.72"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
196mm
External Depth - Metric
24mm
External Width - Imperial
7.72"
Product Range
XPFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
