Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-8424NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C0926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $987.860 |
| 2+ | $938.950 |
| 5+ | $902.550 |
Price for:Each
Minimum: 1
Multiple: 1
$987.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-8424NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C0926
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
