Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-8733NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C6923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,461.800 |
| 2+ | $1,411.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,461.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-8733NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C6923
Technical Datasheet
Conductivity Range0µS/cm to 1999µS/cm
Resolution (ppm)-
Accuracy %1%
Calibration TypeTemperature
External Height185mm
External Width82mm
External Depth45mm
Weight355g
Product Range-
SVHCTo Be Advised
Technical Specifications
Conductivity Range
0µS/cm to 1999µS/cm
Accuracy %
1%
External Height
185mm
External Depth
45mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Temperature
External Width
82mm
Weight
355g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
