Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C8398
Product RangeChecker pH Tester
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.240 |
| 5+ | $159.360 |
| 10+ | $152.230 |
| 25+ | $143.610 |
Price for:Each
Minimum: 1
Multiple: 1
$172.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C8398
Product RangeChecker pH Tester
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.1
Accuracy (± pH)0.2
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeChecker pH Tester
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.2
Operating Temperature Min
0°C
Product Range
Checker pH Tester
Resolution (± pH)
0.1
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
