Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98509Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C8400
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.960 |
| 5+ | $210.920 |
| 10+ | $201.470 |
| 25+ | $190.060 |
Price for:Each
Minimum: 1
Multiple: 1
$227.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98509Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C8400
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height106mm
External Width58mm
External Depth19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
58mm
Product Range
-
External Height
106mm
External Depth
19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
