Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02-01-160-2101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9106
Product RangeHar-Bus 64
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.620 |
| 10+ | $37.310 |
| 25+ | $36.030 |
| 50+ | $34.010 |
| 100+ | $32.910 |
| 250+ | $31.430 |
Price for:Each
Minimum: 1
Multiple: 1
$40.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02-01-160-2101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9106
Product RangeHar-Bus 64
Technical Datasheet
Product RangeHar-Bus 64
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact Material-
No. of Mating Cycles250
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Har-Bus 64
Gender
Plug
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
250
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 02-01-160-2101
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
