Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02 02 160 2201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0982
Product Rangehar-bus 64
Your Part Number
532 In Stock
1,760 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 5+ | $21.790 |
| 10+ | $20.860 |
| 25+ | $20.030 |
| 50+ | $19.040 |
| 100+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02 02 160 2201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0982
Product Rangehar-bus 64
Technical Datasheet
Product Rangehar-bus 64
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles250
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus 64
Gender
Receptacle
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
250
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
z + a + b + c + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 02 02 160 2201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
