
Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.950 |
| 5+ | $44.140 |
| 10+ | $42.280 |
| 25+ | $40.590 |
| 50+ | $38.550 |
| 100+ | $36.750 |
Product Information
Product Overview
The 02011602101 is a 2.54mm 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
Applications
Industrial
Technical Specifications
har-bus 64 Series
Plug
5 Row
Gold Plated Contacts
400
160Contacts
2.54mm
z + a + b + c + d
Copper Alloy
No SVHC (25-Jun-2025)
Alternatives for 02011602101
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
