Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02031602201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08J4437
Product Rangehar-bus 64 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 20+ | $121.210 |
| 25+ | $115.920 |
Price for:Each
Minimum: 20
Multiple: 20
$2,424.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02031602201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08J4437
Product Rangehar-bus 64 Series
Technical Datasheet
Product Rangehar-bus 64 Series
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles250
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus 64 Series
Gender
Receptacle
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
250
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
z + a + b + c + d
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
