Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02050002512Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10R5551
Product RangeDIN 41612 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $274.380 |
| 10+ | $263.220 |
| 25+ | $255.240 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$274.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02050002512Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10R5551
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 02050002512 is a Socket Contact made of copper with gold plated finish. The har-bus® 64 Bandoliered crimp contact accepts 28 to 20AWG wire. It is suitable for use with the har-bus 64 series female connectors.
- Cable to board combination
- Backplane-to-daughter card (cable-to-board) combination
Applications
Industrial
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 02050002512
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
