Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02050002513Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05R9322
Product RangeDIN 41612 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 2000+ | $0.749 |
| 5000+ | $0.724 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02050002513Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05R9322
Product RangeDIN 41612 Series
Product RangeDIN 41612 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 02050002513 is a har-bus 64 Female Contact with flange, made of copper alloy with gold plated finish. The crimp straight contact comes with a PC (thermoplastic, glass fiber reinforcement- 20%) insulator.
- Cable to board combination
- 1A at 70°C Current
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (08-Jul-2021)
Alternatives for 02050002513
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
