Print Page
02095002060
Heavy Duty Connector, IP20, Black, Housing, PC (Polycarbonate), Fiberglass Reinforced Body, 2 Lever
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02095002060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 44AM5102 |
| Product Range | har-modular Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 5+ | $17.120 |
| 10+ | $15.190 |
| 25+ | $13.610 |
| 50+ | $12.880 |
| 100+ | $12.080 |
| 250+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02095002060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 44AM5102 |
| Product Range | har-modular Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Housing |
| Connector Body Material | PC (Polycarbonate), Fiberglass Reinforced Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | - |
| For Use With | Harting har-modular Series Heavy Duty Connectors |
| Product Range | har-modular Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Housing |
|---|---|
| Locking Type | 2 Lever |
| For Use With | Harting har-modular Series Heavy Duty Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | PC (Polycarbonate), Fiberglass Reinforced Body |
|---|---|
| Rectangular Shell Size | - |
| Product Range | har-modular Series |
Technical Docs (1)
Alternatives for 02095002060
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
