Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02539091102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AJ2669
Product Rangehar-modular Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 40+ | $2.270 |
| 100+ | $2.140 |
| 200+ | $2.090 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02539091102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AJ2669
Product Rangehar-modular Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows3Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product Rangehar-modular Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact Plating-
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® male straight C9-module
- Reflow soldering termination (THR), wave soldering termination
- Mezzanine connection type, F1/I2 acc. to NFF 16-101/102 railway classification
- 9 signal contacts, 4.8mm termination length
- Performance level 1 according to IEC 60603-2
- 2.54mm contact spacing (mating side), straight leading contact position a1
- 2A rated current
- Limiting temperature range from -55 to +125°C (during reflow soldering max +240°C for 15s)
- ≥500 mating cycles, I (600 ≤ CTI) isolation group
- Polyamide (PA) material (insert), black colour (insert), copper alloy material (contacts)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
har-modular Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
