Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02549010402Copy
Newark Part No.44AM5112
Product Rangehar-modular Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.620 |
| 50+ | $2.140 |
| 100+ | $1.960 |
| 250+ | $1.860 |
| 500+ | $1.710 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02549010402Copy
Newark Part No.44AM5112
Product Rangehar-modular Series
Technical Datasheet
Product Rangehar-modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell SizeM1
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
M1
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
