Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 03 096 0501Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M0017
Your Part Number
308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 25+ | $26.460 |
| 50+ | $25.370 |
| 100+ | $24.120 |
| 250+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 096 0501Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M0017
Technical Datasheet
Accessory TypeShell Housing
For Use WithFemale Connector Types C, D
Connector Shell SizeC15
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
C15
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Female Connector Types C, D
Cable Exit Angle
180°
Product Range
-
Alternatives for 09 03 096 0501
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
