Print Page
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.320 |
| 25+ | $3.990 |
| 50+ | $3.720 |
| 100+ | $3.500 |
| 250+ | $3.300 |
| 500+ | $3.110 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 264 7825Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5259
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles50
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type C
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 03 264 7825
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

