Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 003 2701Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3665
Product RangeHan-Modular C
Your Part Number
1 In Stock
311 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 5+ | $31.540 |
| 10+ | $30.170 |
| 25+ | $28.930 |
| 50+ | $27.460 |
| 100+ | $26.130 |
Price for:Each
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 003 2701Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3665
Product RangeHan-Modular C
Technical Datasheet
Product RangeHan-Modular C
No. of Contacts3Contacts
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 003 2701 is a Han C Axial Module, female, Han-Modular® series, 3 contacts, 2.5 to 8mm² wire cross section area with axial screw terminal. Polycarbonate insert material with silver plated copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular C
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
40A
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
