Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
| 10+ | $39.630 |
| 50+ | $35.190 |
| 100+ | $31.460 |
| 250+ | $29.680 |
| 500+ | $29.150 |
| 1000+ | $27.900 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 004 3113Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85W3031
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialZinc
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Zinc
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 15 004 3113
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

