Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 10+ | $13.910 |
| 25+ | $13.070 |
| 50+ | $12.360 |
| 100+ | $11.790 |
| 250+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 007 3021Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX9647
Product RangeR15
Technical Datasheet
Product RangeR15
No. of Contacts7Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithR 15 Series Circular Hoods/Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
R15
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
7Contacts
Contact Termination Type
Crimp
For Use With
R 15 Series Circular Hoods/Housings
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

