Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 510 6903Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5288
Product RangeSEK 18 Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.220 |
| 25+ | $2.070 |
| 50+ | $2.000 |
| 100+ | $1.840 |
| 250+ | $1.720 |
| 500+ | $1.640 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 510 6903Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5288
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSEK 18 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SEK 18 Series
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 18 510 6903
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
