Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.640 |
| 50+ | $2.530 |
| 100+ | $2.440 |
| 250+ | $2.230 |
| 500+ | $2.070 |
| 1000+ | $1.820 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 015 4701Copy
Newark Part No.26M5402
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDA
Product Range-
Connector Body MaterialMetal Body
For Use WithD Sub Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
15Positions
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DA
Gender
Receptacle
For Use With
D Sub Contacts
Technical Docs (1)
Alternatives for 09 67 015 4701
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
